Industrial-grade 8-bit microcontroller featuring an 8051 CPU core operating at up to 25MHz. This FLASH-based MCU offers 8KB of ROM and 512 bytes of RAM, with 16 I/O lines. Housed in a compact 3x3mm QFN-20 package, it supports a supply voltage range of 1.8V to 3.6V and operates between -40°C and 85°C. Includes PWM channels and an ADC, meeting AEC-Q100 screening standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs EFM8SB10F8G-A-QFN20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM8SB10F8G-A-QFN20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.