8-bit microcontroller featuring 8KB FLASH memory and a maximum clock frequency of 25MHz. This CMOS device offers 17 I/O lines and operates within an industrial temperature range of -40°C to 85°C. It supports a supply voltage from 1.8V to 3.6V and includes PWM channels and an ADC. The component is housed in a 4x4mm QFN-24 package with 24 terminals.
Silicon Labs EFM8SB10F8G-A-QFN24R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 17 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM8SB10F8G-A-QFN24R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.