The EFM8SB20F32G-B-QFN32R is an 8-bit microcontroller with 24 I/O lines and an 8-bit ADC. It operates from a supply voltage of 1.8 to 3.6V and has a maximum clock frequency of 25 MHz. The device is packaged in a QFN-32 package and is suitable for a variety of applications. The microcontroller features PWM channels and has a bit size of 8 bits.
Silicon Labs EFM8SB20F32G-B-QFN32R technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| Width | 5 |
| Length | 5 |
| Supply Voltage-Nom | 2.4 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM8SB20F32G-B-QFN32R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.