The EFM8UB20F32G-B-QFP32 is an 8-bit microcontroller with 25 I/O lines and a maximum clock frequency of 48 MHz. It operates within a supply voltage range of 2.7V to 3.6V. The device is available in a QFP-32 package with a width and length of 7mm. It features PWM channels and an ADC, but does not have DMA channels.
Silicon Labs EFM8UB20F32G-B-QFP32 technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 48 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM8UB20F32G-B-QFP32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.