This industrial-grade IC features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 48 terminals and a quad terminal position. The JEDEC package code is S-XQCC-N48, with dimensions of 7mm in width and 7mm in length. The IC operates at a nominal supply voltage of 3.3V.
Silicon Labs EFR32BG12P433F1024GM48-C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFR32BG12P433F1024GM48-C to view detailed technical specifications.
No datasheet is available for this part.