The EFR32BG13P732F512GM32-D is an industrial Bluetooth module with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a 48-pin HVQCCN package. The module has a single function and operates at a nominal supply voltage of 3.3 volts. It is designed for industrial applications and is available in a 7mm x 7mm package.
Silicon Labs EFR32BG13P732F512GM32-D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFR32BG13P732F512GM32-D to view detailed technical specifications.
No datasheet is available for this part.