Silicon Labs EFR32BG21A010F512IM32-B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFR32BG21A010F512IM32-B to view detailed technical specifications.
No datasheet is available for this part.