Bluetooth System on Chip supporting Bluetooth v4.0 (BLE) with a maximum data rate of 2 Mbps. Operates across a frequency range of 2400 MHz to 2483.5 MHz. Features a wide operating temperature range from -40 °C to 125 °C and a supply voltage range of 1.71 V to 3.8 V, with a typical operating voltage of 3 V. This 32-pin QFN EP package chip is designed for robust wireless applications.
Silicon Labs EFR32BG21A020F1024IM32-BR technical specifications.
| Protocols Supported | Bluetooth v4.0 (BLE) |
| Type | Chip |
| Maximum Data Rate | 2Mbps |
| Minimum Operating Frequency | 2400MHz |
| Maximum Operating Frequency | 2483.5MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Operating Supply Voltage | 3V |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 3.8V |
| Pin Count | 32 |
| Package/Case | QFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.