Silicon Labs EFR32MG14P733F256GM48-B technical specifications.
| Construction | WLAN+BT+ZigBee |
| Style | Chip |
| WLAN Frequency Range | 2400 to 2483.5MHz |
| BT Frequency Range | 2400 to 2483.5MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 48 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs EFR32MG14P733F256GM48-B to view detailed technical specifications.
No datasheet is available for this part.