The EFR32MG1B132F256GM48-C0 is an industrial-grade RF & wireless module from Silicon Labs. It features a 48-pin QFN package and operates over a temperature range of -40 to 85°C. The module is powered by a nominal 3.3V supply voltage and has a single function. It measures 7mm in width and length, and has a quad terminal position.
Sign in to ask questions about the Silicon Labs EFR32MG1B132F256GM48-C0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs EFR32MG1B132F256GM48-C0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFR32MG1B132F256GM48-C0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.