The EFR32MG1P133F256GM48-C0 is a combo ZigBee/WLAN module from Silicon Labs. It operates in the 2400 to 2483.5 MHz frequency range for both WLAN and Bluetooth. The module is constructed in a chip style and features a QFN EP package with 48 pins. It is designed to operate within a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Construction | BT+ZigBee |
| Style | Chip |
| WLAN Frequency Range | 2400 to 2483.5MHz |
| BT Frequency Range | 2400 to 2483.5MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 48 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |