The EFR32MG1P732F256GM32-C0 is a combo ZigBee/WLAN module from Silicon Labs. It operates over a temperature range of -40 to 85°C and features a QFN EP 32-pin package. The module supports WLAN frequencies from 2400 to 2483.5MHz and BT frequencies from 2400 to 2483.5MHz.
Checking distributor stock and pricing after the page loads.
| Construction | BT+ZigBee |
| Style | Chip |
| WLAN Frequency Range | 2400 to 2483.5MHz |
| BT Frequency Range | 2400 to 2483.5MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 32 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |