Combo wireless module featuring integrated Bluetooth, ZigBee, and Thread protocols. This system-on-chip operates across a 2400 to 2483.5 MHz frequency range for both Bluetooth and WLAN applications. Designed as a QFN EP package with 32 pins, it supports a wide operating temperature range from -40 °C to 125 °C.
Checking distributor stock and pricing after the page loads.
| Construction | BT+ZigBee |
| Style | Chip |
| WLAN Frequency Range | 2400 to 2483.5MHz |
| BT Frequency Range | 2400 to 2483.5MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 32 |
| Package/Case | QFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |