Telecom Circuit, 1-Func, PQCC40, 6 X6 MM, 0.90MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-40
Silicon Labs EM250-RTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EM250-RTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.