Industrial temperature grade microprocessor circuit, featuring 48 terminals in a 7x7mm PQCC48 package. Operates across a -40°C to 85°C temperature range with a nominal supply voltage of 1.25V (1.18V to 1.32V). This CMOS integrated circuit is designed for embedded applications requiring robust performance.
Silicon Labs EM3587-RTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.25 |
| Supply Voltage-Min | 1.18 |
| Supply Voltage-Max | 1.32 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EM3587-RTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.