This industrial 802.15.4/Zigbee module operates over a temperature range of -40 to 85°C and is supplied with a nominal voltage of 3V. It has 33 terminals and is available in a 19mm wide, 25mm long module package. The module is designed for industrial use and has a single function.
Sign in to ask questions about the Silicon Labs ETRX357HR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs ETRX357HR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 33 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N33 |
| Width | 19 |
| Length | 25 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs ETRX357HR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.