Industrial-grade telecom circuit module featuring a single function and 33 terminals in a R-XDMA-N33 package. Operates across a wide temperature range from -40°C to 85°C with a nominal supply voltage of 3V. The dual terminal position facilitates integration within electronic systems.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 33 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N33 |
| Width | 19 |
| Length | 25 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |