32-bit RISC microcontroller featuring 25MHz clock speed and 32KB FLASH ROM. This industrial-grade CMOS component offers 8192 bytes of RAM, 25 I/O lines, and includes PWM channels, ADC, DMA, and DAC capabilities. Operating within a -40°C to 85°C temperature range, it utilizes a 48-terminal QFN package with a nominal supply voltage of 3V (1.98V to 3.8V).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs EZR32HG320F32R61G-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EZR32HG320F32R61G-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.