32-bit RISC microcontroller featuring 32KB FLASH ROM and 8KB RAM. Operates at a maximum clock frequency of 25MHz with 25 I/O lines. Supports PWM, ADC, DMA, and DAC functionalities. Housed in a 48-terminal QFN package (7x7mm) with an industrial temperature grade (-40°C to 85°C) and a nominal supply voltage of 3V (1.98V to 3.8V).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs EZR32HG320F32R67G-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EZR32HG320F32R67G-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.