32-bit RISC microcontroller featuring 25MHz clock speed and 32KB FLASH ROM. Operates from 1.98V to 3.8V supply, with a maximum operating temperature of 85°C. Includes 8192 bytes of RAM, 25 I/O lines, PWM, ADC, DMA, and DAC channels. Housed in a 48-terminal, 7x7mm QFN package, rated for industrial temperature grades.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs EZR32HG320F32R68G-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EZR32HG320F32R68G-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.