Telecom Circuit, 1-Func, PDSO10, MSOP-10
Sign in to ask questions about the Silicon Labs IA3222B-F-FTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs IA3222B-F-FTR technical specifications.
| Package/Case | MSOP |
| Data Rate | 56Kbps |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 7.9mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EZ DAA™ |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs IA3222B-F-FTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.