SI1120 Ambient Light/Proximity Sensor Demonstration Kit
Sign in to ask questions about the Silicon Labs IRSLIDEREK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs IRSLIDEREK technical specifications.
| Type | Demonstration Kit |
| Supported Device | SI1120 |
| Supported Device Technology | Ambient Light/Proximity |
| Interface Type | USB |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8534000020 |
| Schedule B | 8534000020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Silicon Labs IRSLIDEREK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.