The KEYMATEK evaluation kit supports the C8051F800 microcontroller and is compatible with Windows 2000. It features USB 2.0 connectivity and is supported by the QuickSense Studio IDE. The kit does not include JTAG support or audio interfaces, and it does not have daughter cards. It is designed for development and prototyping in the MCU & MPU category.
Checking distributor stock and pricing after the page loads.
| Type | Evaluation Kit |
| Supported Device | C8051F800 |
| Supported Device Technology | Microcontroller |
| Operating Systems | Win 2000 |
| USB | 2 |
| IDE | QuickSense Studio |
| JTAG Support | No |
| Audio Interfaces | No |
| Windows | Win 2000 |
| Daughter Cards | No |
| Cage Code | 6SQ24 |
| EU RoHS | Not Required |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |