8-Bit Microcontroller (MCU) featuring an 8051 core architecture, operating at up to 960MHz. This CMOS device offers 64KB FLASH memory, 4KB RAM, and 22 programmable I/Os. Supports I2C, SPI, and UART interfaces, with a data rate of 256Kbps and sensitivity of -121dBm. Operates within a 1.8V to 3.6V supply range, with a temperature range of -40°C to 85°C. Includes 4 timers/counters and a watchdog timer.
Silicon Labs SI1002-E-GM technical specifications.
| Package/Case | LGA |
| Core Architecture | 8051 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 30mA |
| Data Bus Width | 8b |
| Data Rate | 256Kbps |
| Frequency | 960MHz |
| Interface | I2C, SPI, UART, SMBus |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 4 |
| Operating Frequency | 240 MHz to 960 MHz |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Sensitivity | -121dBm |
| Series | EZRadioPRO® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI1002-E-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.