The SI1002-ESB2-GMR is a 256Kbps RF transceiver from Silicon Labs, operating within the 960MHz frequency range. It can handle receiving and transmitting currents of up to 18.5mA and 30mA, respectively. This device is suitable for use in environments with temperatures ranging from -40°C to 85°C. It is available in tape and reel packaging, with a quantity of 2500 units per package.
Silicon Labs SI1002-ESB2-GMR technical specifications.
| Current - Receiving | 18.5mA |
| Current - Transmitting | 30mA |
| Data Rate | 256Kbps |
| Frequency | 960MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Sensitivity | -121dBm |
| Series | EZRadioPRO® |
| RoHS | Compliant |
No datasheet is available for this part.