The EZRadioPRO MCU operates over a frequency range of 240 MHz to 960 MHz with a maximum current of 30mA when transmitting and 18.5mA when receiving. It features 4KB of memory and a sensitivity of -121dBm. The device is RoHS compliant and packaged in a quantity of 43 in rail or tube packaging. It is designed to operate within a temperature range of -40°C to 85°C.
Silicon Labs SI1003-E-GM technical specifications.
| Current - Receiving | 18.5mA |
| Current - Transmitting | 30mA |
| Data Rate | 256Kbps |
| Frequency | 960MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Min Operating Temperature | -40°C |
| Operating Frequency | 240 MHz to 960 MHz |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | -121dBm |
| Series | EZRadioPRO® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI1003-E-GM to view detailed technical specifications.
No datasheet is available for this part.