8-bit 8051 core RF transceiver IC operating from 240 MHz to 960 MHz, featuring 256Kbps data rate and -121dBm sensitivity. This integrated circuit supports I2C, SPI, and UART interfaces, with 4KB RAM and 32KB FLASH memory. It offers 16 I/Os and 22 programmable I/Os, powered by a supply voltage range of 1.8V to 3.6V. Operating temperatures span from -40°C to 85°C, with a transmitting current of 30mA and receiving current of 18.5mA.
Silicon Labs SI1003-E-GM2 technical specifications.
| Package/Case | LGA |
| Core Architecture | 8051 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 30mA |
| Data Bus Width | 8b |
| Data Rate | 256Kbps |
| Frequency | 960MHz |
| Interface | I2C, SPI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 4 |
| Operating Frequency | 240 MHz to 960 MHz |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Sensitivity | -121dBm |
| Series | EZRadioPRO® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI1003-E-GM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.