RF Transceiver IC featuring an 8051 core architecture, 960MHz frequency, and 256Kbps data rate. Offers 64KB FLASH and 4KB RAM, with 16 programmable I/Os. Supports I2C, SPI, and UART interfaces, operating from 900mV to 3.6V with a 620kHz bandwidth and -121dBm sensitivity. Includes a watchdog timer and 4 timers/counters.
Silicon Labs SI1004-E-GM2 technical specifications.
| Bandwidth | 620kHz |
| Package/Case | LGA |
| Core Architecture | 8051 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 30mA |
| Data Bus Width | 8b |
| Data Rate | 256Kbps |
| Frequency | 960MHz |
| Interface | I2C, SPI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 900mV |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 4 |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Sensitivity | -121dBm |
| Series | EZRadioPRO® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI1004-E-GM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.