8-Bit Microcontroller (MCU) featuring an 8051 core architecture and CMOS technology. Operates at a maximum frequency of 25MHz with an 8-bit data bus width. Offers 32KB of FLASH memory and 4352B of RAM. Includes I2C, SPI, and UART interfaces, with 19 programmable I/Os and 4 timers/counters. Operates from 900mV to 1.8V supply voltage, with a temperature range of -40°C to 85°C. Surface mountable in a 5x7mm QFN package, RoHS compliant.
Silicon Labs SI1005-C-GM technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 30mA |
| Data Bus Width | 8b |
| Data Rate | 256Kbps |
| Frequency | 960MHz |
| Interface | I2C, SPI, UART, SMBus |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.8V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of GPIO | 19 |
| Number of I/Os | 19 |
| Number of Programmable I/O | 19 |
| Number of Timers/Counters | 4 |
| Operating Frequency | 240 MHz to 960 MHz |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 4352B |
| RoHS Compliant | Yes |
| Sensitivity | -121dBm |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI1005-C-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.