8-bit 8051 microcontroller with integrated RF transceiver for ISM <1GHz applications. Features 256Kbps data rate, 960MHz maximum frequency, and -121dBm sensitivity. Includes 16KB FLASH memory, 768B RAM, and operates from 1.8V to 3.6V. Offers I2C, SPI, UART, and SMBus interfaces with 15 programmable I/Os. Surface mount QFN package with operating temperatures from -40°C to 85°C.
Silicon Labs SI1010-A-GM technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 85mA |
| Data Bus Width | 8b |
| Data Rate | 256Kbps |
| Frequency | 960MHz |
| Height | 0.7mm |
| Interface | I2C, SPI, UART, SMBus |
| Length | 5mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 18 |
| Number of GPIO | 15 |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Frequency | 240 MHz to 960 MHz |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Sensitivity | -121dBm |
| Weight | 0.001764oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI1010-A-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.