8-Bit Microcontroller (MCU) featuring an 8051 CPU core, operating up to 25MHz. This FLASH memory microcontroller offers 16KB of program memory and 768B of RAM. It supports I2C, SPI, and UART interfaces, with 15 general-purpose I/O pins. Power consumption includes 18.5mA receiving and 85mA transmitting, with a supply voltage range of 900mV to 3.6V. Operating temperature spans -40°C to 85°C, and it includes a watchdog timer.
Silicon Labs SI1010-C-GM2R technical specifications.
| Package/Case | LGA |
| Core Architecture | 8051 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 85mA |
| Data Bus Width | 8b |
| Data Rate | 256Kbps |
| Frequency | 960MHz |
| Interface | I2C, SPI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 900mV |
| Number of GPIO | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 4 |
| Operating Frequency | 240 MHz to 960 MHz |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Sensitivity | -121dBm |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI1010-C-GM2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.