The SI1012-A-GMR is a 8051 microcontroller with 16KB of flash memory and 18 ADC channels. It features a QFN EP package with 42 pins, suitable for surface mount applications. Operating temperature range is not specified. Compliance with I2C, SMBus, SPI, and UART interfaces is supported.
Sign in to ask questions about the Silicon Labs SI1012-A-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI1012-A-GMR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 42 |
| PCB | 42 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Si101x |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Device Core | 8051 |
| Program Memory Type | Flash |
| Program Memory Size | 16KB |
| Number of Programmable I/Os | 15 |
| Core Architecture | 8051 |
| Number of Timers | 4 |
| Interface Type | I2C/SMBus/SPI/UART |
| ADC Channels | 18 |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 5A991.b |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs SI1012-A-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.