8-bit CMOS microcontroller featuring an 8051 core architecture. Operates across a frequency range of 240 MHz to 960 MHz with a maximum frequency of 25MHz. Offers 16KB FLASH memory and 768B RAM, supporting I2C, SPI, and UART interfaces. Includes 15 programmable GPIO pins and 4 timers/counters, with a watchdog timer for enhanced reliability. Power supply ranges from 1.8V to 3.6V, with current consumption of 18.5mA receiving and 30mA transmitting. Packaged in an LGA format, this RoHS compliant component is suitable for applications requiring efficient wireless communication with a sensitivity of -121dBm.
Silicon Labs SI1012-C-GM2 technical specifications.
| Package/Case | LGA |
| Core Architecture | 8051 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 30mA |
| Data Bus Width | 8b |
| Data Rate | 256Kbps |
| Frequency | 960MHz |
| Interface | I2C, SPI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 15 |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 4 |
| Operating Frequency | 240 MHz to 960 MHz |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Sensitivity | -121dBm |
| Series | EZRadioPRO® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI1012-C-GM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.