8-bit microcontroller (MCU) featuring an 8051 CISC core architecture. Operates with 8KB of FLASH memory and 768B RAM, supporting a data bus width of 8 bits. Offers a data rate of 256Kbps and a maximum operating frequency of 25MHz, with a configurable operating frequency range of 240 MHz to 960 MHz. Includes I2C, SPI, UART, and SMBus interfaces, along with 15 programmable GPIO pins and 4 timers/counters. Designed for surface mounting in a QFN package, with a supply voltage range of 1.8V to 3.6V and an operating temperature range of -40°C to 85°C.
Silicon Labs SI1013-A-GM technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 30mA |
| Data Bus Width | 8b |
| Data Rate | 256Kbps |
| Frequency | 960MHz |
| Interface | I2C, SPI, UART, SMBus |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of GPIO | 15 |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 4 |
| Operating Frequency | 240 MHz to 960 MHz |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Sensitivity | -121dBm |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI1013-A-GM to view detailed technical specifications.
No datasheet is available for this part.