8-Bit Microcontroller (MCU) featuring an 8051 core architecture, operating at up to 25MHz. This FLASH memory microcontroller offers 8KB of program memory and 768B of RAM, with 15 programmable GPIO pins. Supporting I2C, SPI, and UART interfaces, it operates within a voltage range of 900mV to 3.6V and includes a watchdog timer. The device is available in an LGA package, on tape and reel, and is RoHS compliant.
Silicon Labs SI1013-C-GM2R technical specifications.
| Package/Case | LGA |
| Core Architecture | 8051 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 30mA |
| Data Bus Width | 8b |
| Data Rate | 256Kbps |
| Frequency | 960MHz |
| Interface | I2C, SPI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Number of GPIO | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 4 |
| Operating Frequency | 240 MHz to 960 MHz |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Sensitivity | -121dBm |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI1013-C-GM2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.