8-Bit Microcontroller (MCU) featuring an 8051 core architecture and a maximum operating frequency of 25MHz. This FLASH memory microcontroller offers 16KB of program memory and 768B of RAM, with 15 programmable I/O pins. It supports I2C, SPI, and UART interfaces, and includes 4 timers/counters and a watchdog timer. Operating across a wide temperature range of -40°C to 85°C, it is available in an LGA package and is RoHS compliant.
Silicon Labs SI1014-C-GM2R technical specifications.
| Package/Case | LGA |
| Core Architecture | 8051 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 30mA |
| Data Bus Width | 8b |
| Data Rate | 256Kbps |
| Frequency | 960MHz |
| Interface | I2C, SPI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 900mV |
| Number of GPIO | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 4 |
| Operating Frequency | 240 MHz to 960 MHz |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Sensitivity | -121dBm |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI1014-C-GM2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.