8-bit 8051 microcontroller with integrated RF transceiver for ISM <1GHz applications. Features 256Kbps data rate, 960MHz maximum frequency, and -121dBm sensitivity. Includes 8KB FLASH memory, 768B RAM, and 15 programmable I/Os with I2C, SPI, UART, and SMBus interfaces. Operates from 900mV to 3.6V supply, with current draw of 18.5mA (receive) and 30mA (transmit). Surface mount QFN package, RoHS compliant.
Silicon Labs SI1015-A-GM technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 30mA |
| Data Bus Width | 8b |
| Data Rate | 256Kbps |
| Frequency | 960MHz |
| Interface | I2C, SPI, UART, SMBus |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of GPIO | 15 |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 4 |
| Operating Frequency | 240 MHz to 960 MHz |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Sensitivity | -121dBm |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI1015-A-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.