8-bit CMOS microcontroller featuring an 8051 core architecture and a maximum operating frequency of 25MHz. This device offers 768B RAM and 8KB FLASH memory, with 15 programmable I/O pins and four timers/counters. Connectivity is provided via I2C, SPI, and UART interfaces. Operating from a 900mV to 3.6V supply, it supports a temperature range of -40°C to 85°C and includes a watchdog timer.
Silicon Labs SI1015-C-GM2 technical specifications.
| Bandwidth | 620kHz |
| Package/Case | LGA |
| Core Architecture | 8051 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 30mA |
| Data Bus Width | 8b |
| Data Rate | 256Kbps |
| Frequency | 960MHz |
| Interface | I2C, SPI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 900mV |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 4 |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Sensitivity | -121dBm |
| Series | EZRadioPRO® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI1015-C-GM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.