8-bit microcontroller featuring an 8051 CPU core operating at up to 25MHz. This FLASH memory microcontroller offers 768B RAM and 8KB FLASH memory, with 15 programmable GPIO pins. It supports I2C, SPI, and UART interfaces, and includes 4 timers/counters and a watchdog timer. Operating from 900mV to 3.6V, it functions within a -40°C to 85°C temperature range and is available in an LGA package on tape and reel.
Silicon Labs SI1015-C-GM2R technical specifications.
| Bandwidth | 620kHz |
| Package/Case | LGA |
| Core Architecture | 8051 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 30mA |
| Data Bus Width | 8b |
| Data Rate | 256Kbps |
| Frequency | 960MHz |
| Interface | I2C, SPI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 900mV |
| Number of GPIO | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Sensitivity | -121dBm |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI1015-C-GM2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.