8-bit microcontroller (MCU) featuring an 8051 core architecture and CISC instruction set. Offers 16KB of FLASH memory and 4352B of RAM. Supports I2C, SPI, UART, and SMBus interfaces with a data bus width of 8 bits. Operates across a frequency range of 240 MHz to 960 MHz with a maximum frequency of 25MHz. Features 53 programmable I/O pins, 4 timers/counters, and a watchdog timer. Available in an LGA package with an operating supply voltage range of 1.8V to 3.8V.
Silicon Labs SI1027-A-GM technical specifications.
| Package/Case | LGA |
| Core Architecture | 8051 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 30mA |
| Data Bus Width | 8b |
| Data Rate | 256Kbps |
| Frequency | 960MHz |
| Interface | I2C, SPI, UART, SMBus |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.8V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 53 |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 4 |
| Operating Frequency | 240 MHz to 960 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 43 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 4352B |
| RoHS Compliant | Yes |
| Sensitivity | -121dBm |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI1027-A-GM to view detailed technical specifications.
No datasheet is available for this part.