8-bit microcontroller featuring 131KB Flash ROM and 8448 bytes RAM. Operates at a maximum clock frequency of 25 MHz with a maximum speed of 30. Supports industrial temperature grades from -40°C to 85°C. Includes 53 I/O lines, PWM channels, ADC, and DMA channels. Supplied by a voltage range of 1.8V to 3.8V with a maximum supply current of 5.5mA. Packaged in an 85-terminal R-PBGA-N85 with bottom terminal position.
Sign in to ask questions about the Silicon Labs SI1030-B-GM3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI1030-B-GM3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-N85 |
| Width | 6 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.5 |
| Supply Voltage-Nom | 2.4 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 30 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8448 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI1030-B-GM3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.