Silicon Labs SI1060-A-GMR technical specifications.
| Core Architecture | 8051 |
| Current - Receiving | 13.7mA |
| Current - Transmitting | 85mA |
| Data Bus Width | 8b |
| Data Rate | 1Mbps |
| Frequency | 850MHz |
| Interface | I2C, SPI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of GPIO | 15 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 4KB |
| Sensitivity | -126dBm |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI1060-A-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.