IC RF TXRX+MCU ISM<1GHZ 36-WFQFN
Sign in to ask questions about the Silicon Labs SI1064-A-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI1064-A-GMR technical specifications.
| Core Architecture | 8051 |
| Current - Receiving | 13.7mA |
| Current - Transmitting | 29mA |
| Data Bus Width | 8b |
| Data Rate | 500Kbps |
| Frequency | 960MHz |
| Interface | I2C, SPI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of GPIO | 15 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 4KB |
| Sensitivity | -116dBm |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI1064-A-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.