Proximity Detector 3.3V Automotive 8-Pin ODFN Cut Tape
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI1102-A-GM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | ODFN |
| Package Description | Optical Dual Flat No Lead Plastic Package |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.65 |
| Seated Plane Height (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Proximity Detector |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8541100040 |
| Schedule B | 8541100040 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs SI1102-A-GM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.