Digital ambient light and proximity sensor in an 8-pin ODFN EP package. Features a 3mm x 3mm x 0.65mm plastic, non-lead-frame SMT package with an exposed pad. Operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Silicon Labs SI1120-A-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI1120-A-GMR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | ODFN EP |
| Package Description | Optical Dual Flat No Lead Plastic Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.65 |
| Seated Plane Height (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Digital Ambient Light Sensor and Proximity Sensor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8541100040 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs SI1120-A-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.