SI1120 Ambient Light Sensor Evaluation Kit Win 2000 OS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI1120EK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Evaluation Kit |
| Supported Device | SI1120 |
| Supported Device Technology | Ambient Light |
| Interface Type | USB |
| Operating Systems | Win 2000 |
| IDE | IAR/Keil/Raisonance/SDCC/Tasking |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8534000020 |
| Schedule B | 8534000020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Silicon Labs SI1120EK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.