SENSOR OPT AMB/UV 10QFN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI1132-A10-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | I2C, Digital |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI1132-A10-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.