Sign in to ask questions about the Silicon Labs SI1140DK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI1140DK technical specifications.
| Interface | USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Sensing Method | Infrared (IR) |
| Series | QuickSense™ |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI1140DK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.