Digital output proximity and ambient light sensor featuring an optical sensing method with a maximum sensing distance of 500mm. Operating supply voltage range from 1.71V to 3.6V, with a nominal 1.8V. Utilizes an I2C output type and is housed in a QFN package. This component operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Sign in to ask questions about the Silicon Labs SI1141-A11-GMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI1141-A11-GMR technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Operating Supply Voltage | 1.8V |
| Output Configuration | Analog |
| Output Type | I2C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 500mm |
| Sensing Method | Optical |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI1141-A11-GMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.