The SI1143-A10-GM is an optical sensor with a sensing distance of 1 meter, utilizing an optical sensing method. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.6V. The device is RoHS compliant and features a QFN package, suitable for surface mount applications. With a supply current of 360mA, it is designed to be energy-efficient.
Sign in to ask questions about the Silicon Labs SI1143-A10-GM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI1143-A10-GM technical specifications.
| Package/Case | QFN |
| Current Rating | 359mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | I2C |
| Package Quantity | 300 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 1m |
| Sensing Method | Optical |
| Supply Current | 360mA |
| Voltage Rating | 4V |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI1143-A10-GM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.